Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No1547BCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.62W5574
Product RangeRound Brass Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 500+ | $0.683 |
| 1000+ | $0.629 |
Price for:Each
Minimum: 500
Multiple: 500
$341.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No1547BCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.62W5574
Product RangeRound Brass Series
Technical Datasheet
Standoff MaterialBrass
Thread Size - Metric-
Thread Size - Imperial4-40
Standoff TypeRound Female
Body Length9.525mm
Overall Length9.525mm
External Width6.35mm
Product RangeRound Brass Series
SVHCLead
Technical Specifications
Standoff Material
Brass
Thread Size - Imperial
4-40
Body Length
9.525mm
External Width
6.35mm
SVHC
Lead
Thread Size - Metric
-
Standoff Type
Round Female
Overall Length
9.525mm
Product Range
Round Brass Series
Technical Docs (1)
Alternatives for 1547B
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
