Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No1547
Newark Part No.94F9819
Product RangeRound Plated Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 500+ | $0.513 |
| 1000+ | $0.400 |
| 5000+ | $0.364 |
Price for:Each
Minimum: 500
Multiple: 100
$256.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No1547
Newark Part No.94F9819
Product RangeRound Plated Series
Technical Datasheet
Standoff MaterialBrass
Thread Size - Metric-
Thread Size - Imperial4-40
Standoff TypeRound Female
Body Length6.35mm
Overall Length6.35mm
External Width4.75mm
Product RangeRound Plated Series
SVHCLead
Technical Specifications
Standoff Material
Brass
Thread Size - Imperial
4-40
Body Length
6.35mm
External Width
4.75mm
SVHC
Lead
Thread Size - Metric
-
Standoff Type
Round Female
Overall Length
6.35mm
Product Range
Round Plated Series
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
