Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSTONE
Manufacturer Part No1546
Newark Part No.94F236
Product RangeRound Brass Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.491 |
Price for:Each
Minimum: 1000
Multiple: 100
$491.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No1546
Newark Part No.94F236
Product RangeRound Brass Series
Technical Datasheet
Standoff MaterialBrass
Thread Size - Metric-
Thread Size - Imperial6-32
Standoff TypeSwage Round Female
Body Length2.769mm
Overall Length2.769mm
External Width6.35mm
Product RangeRound Brass Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Standoff Material
Brass
Thread Size - Imperial
6-32
Body Length
2.769mm
External Width
6.35mm
SVHC
No SVHC (21-Jan-2025)
Thread Size - Metric
-
Standoff Type
Swage Round Female
Overall Length
2.769mm
Product Range
Round Brass Series
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate