Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No1536Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.98F398
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.530 |
| 1000+ | $0.974 |
| 5000+ | $0.876 |
Price for:Each
Minimum: 500
Multiple: 1
$765.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No1536Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.98F398
Technical Datasheet
Product Range-
Current Rating15A
Voltage Rating-
Contact PlatingTin Plated Contacts
Connector MountingPanel Mount
Connector Colour-
Contact MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1536 from Keystone is a rivet binding post screw terminal. It used with 0.125inch (3.2mm) thick boards.
- PUSH IN technology
- Dimension is 5.1mm x 89mm x 54mm (W x H x D)
- Net weight of 12.674g
- Continuous operating temperature range from -50°C to 130°C
- Flammability rating meets UL94 -V0
- TS 35 mounting rail
- Clamping range, rated connection range from 0.5mm² to 2.5mm²
- Rated cross-section of 2.5mm², rated voltage of 800V and rated current of 24A
- Complies with IEC/EN 60947-7-1:2009, pollution severity 3 and surge voltage category III standards
Technical Specifications
Product Range
-
Voltage Rating
-
Connector Mounting
Panel Mount
Contact Material
Brass
Current Rating
15A
Contact Plating
Tin Plated Contacts
Connector Colour
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
