Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSTONE
Manufacturer Part No15232
Newark Part No.94F234
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerKEYSTONE
Manufacturer Part No15232
Newark Part No.94F234
Technical Datasheet
Board Type-
Board Material-
Hole Diameter-
External Height-
External Width-
Board Thickness-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 15232 is a 25.4 x 333.375 x 38.1mm 1503-turret Terminal Board made of GEE glass epoxy with 3.175mm hole diameter.
Applications
Industrial
Technical Specifications
Board Type
-
Hole Diameter
-
External Width
-
SVHC
No SVHC (17-Jan-2022)
Board Material
-
External Height
-
Board Thickness
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability