Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerKEYSTONE
Manufacturer Part No1511-2Copy
Newark Part No.88F5579
Technical Datasheet
InsulationNon Insulated
Mounting Hole Dia2.29mm
Terminal PlatingTin
Overall Length9mm
Length - Below Flange2.8mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Insulation
Non Insulated
Terminal Plating
Tin
Length - Below Flange
2.8mm
Mounting Hole Dia
2.29mm
Overall Length
9mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
