Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSTONE
Manufacturer Part No1509-2
Newark Part No.18C2864
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerKEYSTONE
Manufacturer Part No1509-2
Newark Part No.18C2864
Technical Datasheet
InsulationNon Insulated
Mounting Hole Dia2.9mm
Terminal PlatingTin
Overall Length10.7mm
Length - Below Flange2.8mm
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 1509-2 is a Hollow Turret Terminal made of brass with tin-plated finish. It is suitable for use with 0.062-inch (1.57mm) thick board.
Applications
Industrial
Technical Specifications
Insulation
Non Insulated
Terminal Plating
Tin
Length - Below Flange
2.8mm
SVHC
No SVHC (17-Jan-2022)
Mounting Hole Dia
2.9mm
Overall Length
10.7mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability