Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSTONE
Manufacturer Part No1502-2
Newark Part No.59K0299
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerKEYSTONE
Manufacturer Part No1502-2
Newark Part No.59K0299
Technical Datasheet
InsulationNon Insulated
Mounting Hole Dia2.29mm
Terminal PlatingTin
Overall Length8.4mm
Length - Below Flange2.8mm
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 1502-2 is a double turret Standardized Terminal with tin-plated brass contact. Solder terminal, through hole termination method and 2.29mm mounting hole diameter.
Applications
Industrial
Technical Specifications
Insulation
Non Insulated
Terminal Plating
Tin
Length - Below Flange
2.8mm
SVHC
No SVHC (17-Jan-2022)
Mounting Hole Dia
2.29mm
Overall Length
8.4mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability