Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.377 |
| 5000+ | $0.362 |
| 10000+ | $0.345 |
Price for:Each
Minimum: 1000
Multiple: 100
$377.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No1430-4Copy
Newark Part No.95M0838
Technical Datasheet
Accessory TypeShorting Link / Pin
For Use With1 mm (0.040") Jacks & Sockets
No. of Positions2Positions
Pitch Spacing10.2mm
Product Range-
SVHCLead
Technical Specifications
Accessory Type
Shorting Link / Pin
No. of Positions
2Positions
Product Range
-
For Use With
1 mm (0.040") Jacks & Sockets
Pitch Spacing
10.2mm
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
