Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSTONE
Manufacturer Part No132
Newark Part No.98F9933
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 100+ | $3.660 |
| 250+ | $3.430 |
| 500+ | $3.210 |
| 1000+ | $3.050 |
Price for:Each
Minimum: 200
Multiple: 1
$732.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- 2/3A battery holder with solder lug
- Number of cells: 1
- Aluminum base and clip material
- Rivet mounting
- Tin plated brass solder lug
Technical Specifications
Battery Sizes Accepted
2/3A
Battery Holder Mount
PCB
SVHC
No SVHC (21-Jan-2025)
No. of Batteries
1
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate