Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No1287-STCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.62W4871
Your Part Number
11,231 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.203 |
| 25+ | $0.176 |
| 50+ | $0.155 |
| 100+ | $0.139 |
| 500+ | $0.123 |
| 1000+ | $0.112 |
| 5000+ | $0.096 |
| 10000+ | $0.084 |
Price for:Each
Minimum: 1
Multiple: 1
$0.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No1287-STCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.62W4871
Technical Datasheet
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
Terminal MaterialBrass
Mounting Hole Dia1.3mm
Terminal PlatingTin
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1287-ST is a Male Disconnect Terminal with tin-plated brass connector and tin-plated brass terminal. Quick connect termination method, vertical-sturdi-mount orientation, vertical mounting and 1.3mm mounting hole diameter.
- Quick-fit terminal type
Applications
Industrial
Technical Specifications
Tab Size - Metric
6.35mm x 0.81mm
Terminal Material
Brass
Terminal Plating
Tin
SVHC
No SVHC (21-Jan-2025)
Tab Size - Imperial
0.25" x 0.032"
Mounting Hole Dia
1.3mm
Product Range
-
Technical Docs (3)
Alternatives for 1287-ST
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
