Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No1286Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.62W4869
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.108 |
| 10000+ | $0.103 |
Price for:Each
Minimum: 5000
Multiple: 5000
$540.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No1286Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.62W4869
Technical Datasheet
Tab Size - Metric5.21mm x 0.51mm
Tab Size - Imperial0.205" x 0.02"
Terminal MaterialBrass
Mounting Hole Dia1.2mm
Terminal PlatingTin
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Tab Size - Metric
5.21mm x 0.51mm
Terminal Material
Brass
Terminal Plating
Tin
SVHC
No SVHC (21-Jan-2025)
Tab Size - Imperial
0.205" x 0.02"
Mounting Hole Dia
1.2mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
