Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No1281Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.62W4866
Your Part Number
3,632 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.384 |
| 10+ | $0.331 |
| 25+ | $0.313 |
| 50+ | $0.290 |
| 100+ | $0.277 |
| 500+ | $0.259 |
| 1000+ | $0.238 |
| 5000+ | $0.217 |
Price for:Each
Minimum: 1
Multiple: 1
$0.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No1281Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.62W4866
Technical Datasheet
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
Terminal MaterialBrass
Mounting Hole Dia1.3mm
Terminal PlatingTin
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1281 is a 0.250-inch tab PCB male Quick-fit Terminal made of brass with tin-plated finish.
- Vertical mounting and orientation
- 20A Current rating
Applications
Industrial
Technical Specifications
Tab Size - Metric
6.35mm x 0.81mm
Terminal Material
Brass
Terminal Plating
Tin
SVHC
No SVHC (21-Jan-2025)
Tab Size - Imperial
0.25" x 0.032"
Mounting Hole Dia
1.3mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
