Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSTONE
Manufacturer Part No11074
Newark Part No.95M0701
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.090 |
| 1000+ | $1.070 |
| 5000+ | $1.040 |
Price for:Each
Minimum: 500
Multiple: 100
$545.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No11074
Newark Part No.95M0701
Technical Datasheet
Product Range-
TerminationCrimp
Wire Size AWG Min-
Wire Size AWG Max-
Conductor Area CSA-
Pin Diameter1mm
Insulator ColourWhite
Insulator MaterialPTFE (Polytetrafluoroethylene)
Terminal MaterialBrass
Overall Length17.4mm
Pin Length-
SVHCLead
Technical Specifications
Product Range
-
Wire Size AWG Min
-
Conductor Area CSA
-
Insulator Colour
White
Terminal Material
Brass
Pin Length
-
Termination
Crimp
Wire Size AWG Max
-
Pin Diameter
1mm
Insulator Material
PTFE (Polytetrafluoroethylene)
Overall Length
17.4mm
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability