Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSTONE
Manufacturer Part No1062
Newark Part No.59K0292
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 100+ | $2.580 |
| 500+ | $2.510 |
| 1000+ | $2.390 |
| 5000+ | $2.060 |
Price for:Each
Minimum: 200
Multiple: 1
$516.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No1062
Newark Part No.59K0292
Technical Datasheet
Battery Sizes AcceptedCoin Cell - 20mm
No. of Batteries2
Battery Holder MountPCB
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Suitable for 2016, 2020, 2025 and 2032 type coin cells
- Low profile for high density packaging
- Ideal for memory back up applications
- Clearly marked polarity (+)
- Viewable solder tail assures reliable joint inspection
- Compatible with vacuum and mechanical pick and place machines
- Safe for soldering and reflow operations
Technical Specifications
Battery Sizes Accepted
Coin Cell - 20mm
Battery Holder Mount
PCB
SVHC
No SVHC (21-Jan-2025)
No. of Batteries
2
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability