Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.870 |
| 1000+ | $1.710 |
Price for:Each
Minimum: 500
Multiple: 50
$935.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 1021 is a through-hole mount dual Battery Holder with UL94V-0 high temperature nylon 46 base and 0.012-inch (0.30mm) tin-nickel-plated phosphor bronze contacts for excellent solderability and durability.
- Snap-in PC contact holds firmly in position for wave soldering
- Polarity clearly marked for orientation
Applications
Power Management, Computers & Computer Peripherals, Communications & Networking, Industrial, Commercial, Security
Technical Specifications
Battery Sizes Accepted
AAA
Battery Holder Mount
PCB
SVHC
No SVHC (21-Jan-2025)
No. of Batteries
1
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate