Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoY1136A
Newark Part No.72J8089
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $220.460 |
Price for:Each
Minimum: 1
Multiple: 1
$220.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoY1136A
Newark Part No.72J8089
Technical Datasheet
Accessory Type3 m 50 pin M/F Dsub cable
For Use WithKeysight 34980A Mainframe Module
Product Range-
SVHCLead
Product Overview
Y1136A is a 3m, 50-pin Dsub cable. Connect this male/female twisted pair with outer shield cable to 34980A multifunction switch/measure mainframe and modules. Some modules require two cables.
Technical Specifications
Accessory Type
3 m 50 pin M/F Dsub cable
Product Range
-
For Use With
Keysight 34980A Mainframe Module
SVHC
Lead
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate