Print Page
W4000D-3TP
Test Software, Education Only, 10 Licenses Keysight VEE Pro 9.32 and Quick Start Guide, 6 Languages
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | W4000D-3TPCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 11X5727 |
| Product Range | Keysight VEE Pro |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4,026.340 |
Price for:Each
Minimum: 1
Multiple: 1
$4,026.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | W4000D-3TPCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 11X5727 |
| Product Range | Keysight VEE Pro |
| Technical Datasheet | |
| Software Type | Keysight VEE Pro 9.32 Software |
| Software Edition | Education |
| For Use With | - |
| License Type | Perpetual |
| Media Type | - |
| Software Language | - |
| Supported OS | Windows |
| Product Range | Keysight VEE Pro |
| SVHC | No SVHC (17-Jan-2023) |
Product Overview
W4000D-3TP is a Keysight VEE Pro education 9.33 (for education customers only).
- Includes 10 licenses of Keysight VEE Pro 9.33
Technical Specifications
| Software Type | Keysight VEE Pro 9.32 Software |
|---|---|
| For Use With | - |
| Media Type | - |
| Supported OS | Windows |
| SVHC | No SVHC (17-Jan-2023) |
| Software Edition | Education |
|---|---|
| License Type | Perpetual |
| Software Language | - |
| Product Range | Keysight VEE Pro |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | 5D992C |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
