Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU9428C/001
Newark Part No.56AK9603
Product RangeU942XC Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $25,752.300 |
Price for:Each
Minimum: 1
Multiple: 1
$25,752.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU9428C/001
Newark Part No.56AK9603
Product RangeU942XC Series
Technical Datasheet
Switch TypeSP8T
Frequency54GHz
Insertion Loss13.2dB
Isolation50dB
Product RangeU942XC Series
SVHCLead
Product Overview
U9428C/001 FET solid state switch offers superior performance in terms of isolation and video leakage across a broad operating frequency range of up to 54GHz. The SP4T switch is used to increase system flexibility and simplicity and is easily controlled through a soldering connector option.
- Broad operating frequency range from 300KHz to 54GHz
- Minimizes crosstalk with exceptionally high isolation across a broad frequency
- Prevent damage to sensitive components with low video leakage
- Maintain fast throughput switch switching speed in microseconds
Technical Specifications
Switch Type
SP8T
Insertion Loss
13.2dB
Product Range
U942XC Series
Frequency
54GHz
Isolation
50dB
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate