Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU9424B/001
Newark Part No.08AK4725
Product RangeU942xB Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10,046.380 |
Price for:Each
Minimum: 1
Multiple: 1
$10,046.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU9424B/001
Newark Part No.08AK4725
Product RangeU942xB Series
Technical Datasheet
RF Test Component TypeSP4T Switch
Frequency50GHz
Impedance-
Continuous RF Input Power Max-
For Use WithMixers and Amplifiers
Product RangeU942xB Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
- FET solid state switch, 300KHz to 50GHz, SP4T
- Solder terminal connectivity
Technical Specifications
RF Test Component Type
SP4T Switch
Impedance
-
For Use With
Mixers and Amplifiers
SVHC
No SVHC (17-Jan-2023)
Frequency
50GHz
Continuous RF Input Power Max
-
Product Range
U942xB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate