
| Quantity | Price |
|---|---|
| 1+ | $13,188.890 |
Product Information
Product Overview
U8903B series performance audio spectrum analyzer with extremely low residual distortion of <lt/> -110dB, the U8903B allows you to measure the most demanding audio devices with high accuracy. The built-in test sequencer allows users to create flexible and easy-to-use test sequences that automates testing and provides test reports. The U8903B comes with completely variable logic I/O levels between 1.2V and 3.3V, offering the ultimate in compatibility with current and future devices. Approved by IEC 61010-1:2010/EN61010-1:2010, Canada: CAN/CSA-C22.2 No. 61010-1-12, USA: ANSI/UL Std. No. 61010-1 (3rd Edition).
- Power consumption is ≤ 250VA, dimensions (W x D x H) is 16.76inch x 16.73inch x 5.25inch
- Test low distortion devices with a low residual distortion of <lt/> –110dB
- Analog analyzer, 8 channels
- Implement automatic test with the test sequence function
- Characterize signal-to-noise ratios, SINAD, IMD, DFD, THD ratio, THD+N level, crosstalk and more
- Apply weighing functions, standard filters and custom filters, including notch filter features
- Configure with digital audio interface option, offering AES3/SPDIF/DSI standard digital audio format
- Test variety current components and applications with logic level input range of 1.2 to 3.3V (DSI)
- Eliminate need to rewrite programs into SCPI command with built-in HP 8903B code compatibility mode
- Operating temperature range from 0°C to 55°C
Contents
Performance audio analyzer with analog analyzer 8 channels option , USB cables, Power cord, Keysight U8903B audio analyzer product reference CD-ROM, Certificate of calibration.
Technical Specifications
-
0.5dB
0°C
U8903B Series
-
-
55°C
Lead
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
