Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU8903A-200
Newark Part No.51R1353
Product RangeU8903A Series
Your Part Number
No Longer Available
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU8903A-200
Newark Part No.51R1353
Product RangeU8903A Series
Technical Datasheet
Sound Level Min0dB
Sound Level Max100dB
Accuracy dB0.5dB
Resolution (db)-
Operating Temperature Min0°C
Operating Temperature Max55°C
Product RangeU8903A Series
SVHCLead
Product Overview
The U8903A audio analyzer provides audio analog and digital analysis from 10 Hz to 100 kHz for measuring analog and digital IC components, module design, wireless and consumer electronics audio.
- Analog and Digital Audio Analysis
- Select generator, analyzer, graph and sweep modes with one-button access
- Characterize signal-to-noise ratio, SINAD, IMD, DFD, THD+N ratio, THD+N level, crosstalk, and more
- Apply weighting functions, standard filters and custom filters
- View numerical and graphical displays of measurement results
- 2 in 1 screen (generator and analyzer in the same display screen)
- 5ppm frequency accuracy for generator and analyzer
- ±1% amplitude accuracy for generator and analyzer
- -101dB analyzer residual distortion + noise at 20Hz to 20kHz
- ±0.01dB signal flatness
- LXI class C compliant
- USB 2.0, LAN and GPIB connectivity
- SCPI and IVI-COM
- Code compatible with HP8903B
- S/PDIF/AES3 and/or Digital Serial Interface (DSI)
- Multiple DSI formats: I2S, Left Justified, Right Justified, DSP
- Wide logic level input range from 1.2V to 3.3V
- Audio bit: 8bit to 24bit
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement
Technical Specifications
Sound Level Min
0dB
Accuracy dB
0.5dB
Operating Temperature Min
0°C
Product Range
U8903A Series
Sound Level Max
100dB
Resolution (db)
-
Operating Temperature Max
55°C
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
