Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU5856A
Newark Part No.49Y1725
Product RangeU5850 Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU5856A
Newark Part No.49Y1725
Product RangeU5850 Series
Technical Datasheet
Temperature Min-20°C
Temperature Max650°C
IR Resolution320 x 240
Thermal Sensitivity (NETD)0.5°C
Field of View (H X V)28° x 21°
IR Focus Distance Min10cm
Image Capture Frequency9Hz
Manufacturer Warranty3 Years
Product RangeU5850 Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
The U5856A is a TrueIR Thermal Imager with image logging capability, which enables you to log images at an interval over a period of time. Together with the trending analysis from the complimentary TrueIR analysis and reporting tool, can easily conduct temperature profiling on design, perform equipment failure analysis or monitor machine performances. It is ideal for predictive maintenance activities, from hot spot detection to thermal profiling and higher temperature applications, such as welding, petro-chemical.
- Monitor temperature changes through image logging and temperature trending capabilities
- Ability to focus on objects as close as 10cm away
- Compact, lightweight and ergonomic
- Measure temperature up to 650°C
- Easy-to-use customizable colour palette
- Configurable quick access buttons to easily change settings with one hand
- Stream, record and playback video up to 8 frames
- Identify abnormalities faster with 4x more in-camera fine resolution
Applications
Test & Measurement, Industrial, Commercial
Technical Specifications
Temperature Min
-20°C
IR Resolution
320 x 240
Field of View (H X V)
28° x 21°
Image Capture Frequency
9Hz
Product Range
U5850 Series
Temperature Max
650°C
Thermal Sensitivity (NETD)
0.5°C
IR Focus Distance Min
10cm
Manufacturer Warranty
3 Years
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:6A993
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:BAT