Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU2723A
Newark Part No.15R7281
Product RangeU2700A Series
Your Part Number
No Longer Available
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU2723A
Newark Part No.15R7281
Product RangeU2700A Series
Technical Datasheet
Product RangeU2700A Series
No. of Channels3Channels
Source Meter Function-
Output Power-
Source Voltage Range-
Source Current Range-
Resistance Measurement Range-
Manufacturer Warranty1 Year
SVHCNo SVHC (17-Jan-2023)
Product Overview
U2723A is an USB modular source measure unit with embedded test scripts. This U2723A USB Modular Source Measure Unit is a 3-channel ±20V/±120mA that can operate in a 4-quadrant operation with channels connected in series or in parallel to achieve up to 60 V/360 mA. It uses a standard high-speed USB 2.0 interface that provides ease of connectivity ─ allowing users to set up and configure tests swiftly with its plug and play feature. The U2723A can function as a standalone module. It can also be used with the other modules in the USB Modular Instruments and DAQ family as a compact, expandable solution.
- High current sensitivity of 100pA with 16 bit resolution
- 0.1% basic accuracy
- Low current measurement capability down to nA levels
- Voltage and current programming / readback
- High-speed USB 2.0, USBTMC-USB488 standard(compatible with Microsoft Windows operating systems only)
- Standalone and modular capabilities
- Embedded test scripts on U2723A simplify automated testing with up to two scripts per channel
- Includes BenchVue software license
- Dimension is (WxDxH) 250mm x 20 mm x 120mm
Technical Specifications
Product Range
U2700A Series
Source Meter Function
-
Source Voltage Range
-
Resistance Measurement Range
-
SVHC
No SVHC (17-Jan-2023)
No. of Channels
3Channels
Output Power
-
Source Current Range
-
Manufacturer Warranty
1 Year
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate