
| Quantity | Price |
|---|---|
| 1+ | $22,100.190 |
Product Information
Product Overview
U2056XA is a USB model wide dynamic range average power sensor. This sensor offers very accurate and repeatable power measurements for any modulated signal and comes with a super-fast measurement speed of 50,000 readings/sec, which enables higher manufacturing throughput. Users can also save time and reduce measurement uncertainty with the internal zero and calibration function. Supported by the Keysight BenchVue software. BenchVue makes it easy to control your power meter to log data and visualize measurements in a wide array of display options without any programming. Simply connect the sensor to your PC installed BenchVue BV0007B Power Meter/Sensor Control and Analysis app to perform average power measurement and analysis.
- Frequency range from 10 MHz to 54 GHz
- Power range from −70 to +20dBm (10M to 50 GHz), −70 to +15 dBm (<gt/> 50G to 54 GHz)
- 1.85mm (male) connector
- 20Msamples/second sampling rate
- SCPI standard interface commands, IVI-COM, IVI-C drivers
- Average mode time-selectivity function
- Built-in trigger in/out connection
Technical Specifications
10MHz to 50GHz
50000 readings / second
U2050 X-Series
-70dBm to +20dBm
1.85mm Plug
Lead
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
