
Product Information
Product Overview
Accurately measure any modulated signal with the Keysight Technologies U2040 X-series power sensors. The U2040 X-series comes with the world’s widest dynamic range in a power sensor. It features time selectivity in average mode with variable aperture duration and has internal zero and calibration with built-in trigger in and out and takes 20 automatic pulse parameter measurements with auto burst detection and built-in radar and wireless presets. Approved by IEC 61010-1:2001/EN61010-1:2001 (2nd edition), IEC 61326:2002/EN 61326:1997 + A1:1998 +A3:2003. The U2040 X-Series makes accurate average or time-selective average power measurements of any modulated signal, and covers all common wireless signals such as LTE, LTE-Advanced with 100 MHz bandwidth, and WLAN 802.11ac with 80/160 MHz bandwidth.
- USB peak and average power sensor
- Frequency range / power range is 10MHz to 6GHz, -70 to +26dBm, rise/fall time is 3 ≤ 100ns
- N-type (male) connector type
- Super-fast measurement speed
- Broadband coverage for any modulated signal formats, broad frequency coverage
- 20 automatic pulse parameter measurements
- USB 2.0 interface USB-TMC compliance
- Dimensions (length x width x height) is 168mm x 46mm x 35mm
- Operating temperature range from 0 to 55°C
- Supported measurements-peak, average, peak-to-average power, timegated and free run mode, pulse
Contents
Wide dynamic range power sensor, USB cable 5ft, BNC male to SMB female trigger cable-50 ohm (quantity: 2), Certificate of calibration.
Technical Specifications
10MHz to 6GHz
50000 readings / second
U2040 X-Series
-70dBm to +26dBm
N Type Plug
Lead
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
