Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU2001HCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.09P8817
Product RangeU2000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7,426.610 |
Price for:Each
Minimum: 1
Multiple: 1
$7,426.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU2001HCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.09P8817
Product RangeU2000 Series
Technical Datasheet
Test Frequency Range10MHz to 6GHz
Power Measuring Range-50dBm to +30dBm
Measurement Speed250 readings / second
RF Connector Type-
Product RangeU2000 Series
SVHCLead
Product Overview
U2001H is a U2000-series USB power sensor enable fast, simple setup by providing plug-and-play USB connectivity and by eliminating the need for a separate power meter. A BenchVue software license (BV0007B) is now included with your instrument. BenchVue makes it simple to connect, control instruments, and automate test sequences.
- Frequency range of 10MHz to 6GHz
- Wide dynamic range (-50dBm to +30dBm)
- Internal zeroing while connected to the DUT
- High measurement speed of up to 250readings/second
- Support internal and external trigger measurements
- Display power measurements on a PC without the need of power meter
- Internal triggering capability and trace display for easy gate setup
Contents
USB power sensor, Trigger cable BNC male to SMB female 50 ohm, 1.5m, Power sensor cable: 1.5m, U2000 Series USB power sensor documentation CD, N1918A power analysis manager assembly, Certificate of calibration, Keysight Instrument Control DVD (contains IO Libraries Suite, Command Expert and BenchVue software).
Technical Specifications
Test Frequency Range
10MHz to 6GHz
Measurement Speed
250 readings / second
Product Range
U2000 Series
Power Measuring Range
-50dBm to +30dBm
RF Connector Type
-
SVHC
Lead
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
