
| Quantity | Price |
|---|---|
| 1+ | $11,577.890 |
Product Information
Product Overview
U1818A 100KHz to 7GHz active differential probe makes it easy to perform high-frequency in-circuit measurements using the network, spectrum, and signal source analyzers. With flat frequency response, low noise floor, and direct power from instrument connection, it allows measurements to be made while taking full advantage of Keysight's RF analyzer dynamic range. It has low noise floor, less than -130dBm/Hz at 10MHz to 7GHz, which allows measurements to be made at a low signal amplitude. Broad bandwidth with flat frequency response, +/- 1.5dB ensures excellent measurement accuracy and helps you achieve the best product specifications. Convenient biasing from Keysight’s RF and microwave instruments probe power port or bench top power supply for user flexibility.
- Perform high-frequency in-circuit measurements using network, spectrum, and signal source analyzers
- N-Type (m) connection
- Operating temperature range from 0 to +55°C
Notes
Probe head not included, must be ordered separately.
Technical Specifications
Differential
10V
General Purpose Oscilloscopes
No SVHC (17-Jan-2023)
7GHz
-
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
