Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU1816CCopy
Newark Part No.58Y6854
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16,542.440 |
Price for:Each
Minimum: 1
Multiple: 1
$16,542.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU1816CCopy
Newark Part No.58Y6854
Technical Datasheet
RF Test Component TypeCoaxial Switch
Frequency26.5GHz
Impedance-
Continuous RF Input Power Max-
For Use WithKeysight E5063A ENA Series Network Analyzers
Product Range-
SVHCLead
Product Overview
The U1816C from Keysight Technologies is a DC to 26.5GHz dual SP6T USB coaxial switch. This is a USB-controlled switch matrix that consists of two single-pole-six-throw (SP6T) switches. It allows switching of multiple signal paths without physically changing the connections. This allows multiple tests to be performed with the same setup, eliminating the need for frequent connects and disconnects. An entire testing process can be automated, increasing the throughput in high volume production environments.
- Excellent isolation minimizes cross-talk between channels to ensure signal integrity
- 5 million cycles operating life, reduces cost of test and ensures reliability of the test system
- Insertion loss (max) is 0.3dB + 0.015 x frequency (GHz)
- Isolation(min) of 100dB at DC to 12GHz, 80dB at 12/15GHz, 70dB at 15/20GHz, 65dB at 20/26.5GHz
- 0.03dB maximum insertion loss repeatability (up to 5 million cycles measured at 25°C)
- SMA (f) connectors, USB drive method, <lt/> 15ms switching time
- DC supply voltage of 15 to 19V (power adapter provided)
- Dimension is 103.8mm x 232.6mm x 245mm (4.09" x 9.16" x 9.65")
- Weight of 1.5Kg (3.31lb)
Contents
U1816C switch, Printed english user manual.
Technical Specifications
RF Test Component Type
Coaxial Switch
Impedance
-
For Use With
Keysight E5063A ENA Series Network Analyzers
SVHC
Lead
Frequency
26.5GHz
Continuous RF Input Power Max
-
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
