
Product Information
Product Overview
The U1451A insulation resistance tester from the U1450A series is ideal for predictive and preventive maintenance measurement tasks in electrical and industrial applications. With its vast measurement capabilities, efficient automated report generation and high durability, you can accomplish more in a day’s work. By adding a U1117A Bluetooth® adapter to the U1451A, you are able to perform tests remotely using a Windows PC or on iOS/ Android smart devices. Also, get test reports generated automatically with the insulation resistance testers’ complimentary reporting software. These test reports can be generated in a tabulated or graphical form for easy interpretation and analysis. The U1451A is certified to IP 67 and tested to withstand drops of up to three meters (10 feet), letting you carry out tests with full confidence even in harsh working conditions.
- Wireless insulation resistance testing via PC or iOS/Android based smart devices
- Automatic test report generation
- Timed/PI/DAR test
- IP 67 rated, 3 meters (10 feet) drop proof
- Measures AC voltage, DC voltage, resistance, capacitance and continuity
- CAT III 1000 V / CAT IV 600 V
Applications
Test & Measurement, Maintenance & Repair, System Monitoring
Contents
Batteries, Hard carrying case, Alligator clips (Red and Black), IR-to-USB cable (U1173B), Test leads with 4 mm probe (red and black) and 19 mm probe (red and black), Quick Start Guide and Certificate of calibration
Technical Specifications
Digital Megohmmeter
66Gohm
55°C
-
-
Lead
50V, 100V, 250V, 500V, 1kV
-20°C
-
-
U1450A Series
Legislation and Environmental
RoHS
Product Compliance Certificate
