New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Multimeters & Clamp Meters
                                                                                                    4. Digital Multimeters - Hand Held
                                                                                                    Print Page

                                                                                                    U1273A

                                                                                                    IP54 Digital Multimeter, U1270 Series, 30000 Count, True RMS, Auto, Manual Range, 4.5 Digit

                                                                                                    KEYSIGHT TECHNOLOGIES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    KEYSIGHT TECHNOLOGIES U1273A
                                                                                                    KEYSIGHT TECHNOLOGIES U1273A
                                                                                                    KEYSIGHT TECHNOLOGIES U1273A
                                                                                                    KEYSIGHT TECHNOLOGIES U1273A
                                                                                                    KEYSIGHT TECHNOLOGIES U1273A
                                                                                                    KEYSIGHT TECHNOLOGIES U1273A
                                                                                                    ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                    Manufacturer Part NoU1273A
                                                                                                    Newark Part No.55T1126
                                                                                                    Product RangeU1270 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    KEYSIGHT TECHNOLOGIES
                                                                                                    ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                    Manufacturer Part NoU1273A
                                                                                                    Newark Part No.55T1126
                                                                                                    Product RangeU1270 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance, Temperature
                                                                                                    No. of Digits4.5
                                                                                                    DMM Response TypeTrue RMS
                                                                                                    Display Count30000
                                                                                                    Range SelectionAuto, Manual
                                                                                                    Voltage Measure DC Max1kV
                                                                                                    Voltage Measure AC Max1kV
                                                                                                    Current Measure DC Max10A
                                                                                                    Current Measure AC Max10A
                                                                                                    Resistance Measure Max0.3Gohm
                                                                                                    Manufacturer Warranty3 Years
                                                                                                    Product RangeU1270 Series
                                                                                                    SVHCNo SVHC (17-Jan-2023)

                                                                                                    Product Overview

                                                                                                    U1273A is a 4.5 digit handheld digital multimeter. It measures AC/DC voltage, current, resistance, frequency, capacitance, temperature, continuity, diode test.

                                                                                                    • OLED display with 2000:1 contrast ratio and 160 degrees viewing angle
                                                                                                    • 30,000-count resolution
                                                                                                    • Low impedance mode and low pass filter, smart ohm removes residual voltage of up to 1000mV
                                                                                                    • Peak detection of up to 250 µs
                                                                                                    • 7 readings measurement rate for voltage and current, smooth function for accurately stable readings
                                                                                                    • Up to 10,000 points internal memory for data logging
                                                                                                    • PC connectivity with optional U1173A IR-USB cable
                                                                                                    • CAT III 1000V, CAT IV 600V safety rating
                                                                                                    • IP 54 certified – water and dust resistant
                                                                                                    • Dimension is (W x H x D) 92 x 207 x 59mm

                                                                                                    Contents

                                                                                                    Digital multimeter, Standard 3-year warranty (90 days for un-serialized accessories), Test lead set, K-type thermocouple and adapter, Quick start guide, Batteries, Test report, Certificate of calibration.

                                                                                                    Technical Specifications

                                                                                                    DMM Functions

                                                                                                    AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance, Temperature

                                                                                                    DMM Response Type

                                                                                                    True RMS

                                                                                                    Range Selection

                                                                                                    Auto, Manual

                                                                                                    Voltage Measure AC Max

                                                                                                    1kV

                                                                                                    Current Measure AC Max

                                                                                                    10A

                                                                                                    Manufacturer Warranty

                                                                                                    3 Years

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2023)

                                                                                                    No. of Digits

                                                                                                    4.5

                                                                                                    Display Count

                                                                                                    30000

                                                                                                    Voltage Measure DC Max

                                                                                                    1kV

                                                                                                    Current Measure DC Max

                                                                                                    10A

                                                                                                    Resistance Measure Max

                                                                                                    0.3Gohm

                                                                                                    Product Range

                                                                                                    U1270 Series

                                                                                                    Technical Docs (4)

                                                                                                    Technical Data Sheet EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Application Note EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A992A
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Jan-2023)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.