
Product Information
Product Overview
The U1232A-REFURB from Keysight Technologies is a true RMS 6000 count handheld digital multimeter. The U1230 series work best even if it’s dark, noisy or dangerous with features that anticipate worse case scenarios but make everyday tasks easier. Using just one hand, it can illuminate the test area with its built-in flashlight while measure and change or choose measuring functions. It can safely detect hot wires and easily make continuity measurements in noisy environments using the unique combination of beeping alert and blinking display/LED. Whatever the working conditions it can be covered. It measures DCV from 600mV to 600V, ACV (RMS) 600mV to 600V, 600 ohm to 60Mohm resistance, 60µA to 10A DCI, 60µA to 10A ACI, frequency range from 99.99Hz to 99.99KHz and capacitance range from 1000nF to 10mF.
- Built-in LED torchlight to illuminate test area
- Flashing backlight as visual alert during continuity tests in dim areas
- Data logging capability (stores up to 10 readings)
- IR connectivity to transfer data to PC for record
- Compatible with U1177A/U1117A IR-Bluetooth adapter for remote monitoring & datalogging
- IP 42 IP rating
- CAT III 600V over-voltage safety protection
- Dimension is 169mm x 86mm x 52mm, 500hours battery life
- EN/IEC 61010-1:2001, ANSI/UL 61010-1:2004 and CAN/CSA-C22.2 No. 61010-1-04 safety compliance
- Operating temperature from -10°C to 55°C, 0% to 80% RH
Applications
System Monitoring, Signal Processing
Contents
U1232A-REFURB, Quick start guide, Certificate of calibration (CoC), U1167A 4mm tips probes test leads, 4 x 1.5V batteries.
Technical Specifications
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance
True RMS
Auto, Manual
600V
10A
3 Years
To Be Advised
4
6000
600V
10A
60Mohm
U1230 Series
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
