Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU1192A
Newark Part No.55T1123
Product RangeU1190 Series
Your Part Number
No Longer Available
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU1192A
Newark Part No.55T1123
Product RangeU1190 Series
Technical Datasheet
Current Measure AC Max400A
Voltage Measure AC Max600V
Voltage Measure DC Max600V
Resistance Measure Max6kohm
DMM Response TypeAverage
Range SelectionAuto, Manual
No. of Digits3.5
Jaw Opening Max31mm
Product RangeU1190 Series
SVHCLead
Product Overview
Packed with a wealth of features to help you work more conveniently and more safely. Designed in a robust case—the unique wire separator makes it easy to measure individual wires in a bundle. The built-in LED flashlight illuminates your test area while Vsense performs noncontact voltage detection. CAT III 600 V and CAT IV 300 V certified
- Unique wire separator to separate wires from a bundle
- Visual (backlight alert) and audible continuity indication in noisy environments
- DMM with resistance, capacitance, DCV, ACV, DCA and ACA measurement capabilities
- Continuity and diode test measurements
- Built-in LED flashlight to illuminate test area
- Vsense to perform non-contact voltage detection
Applications
Industrial, Maintenance & Repair, Test & Measurement
Technical Specifications
DMM Functions
AC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance
Voltage Measure AC Max
600V
Resistance Measure Max
6kohm
Range Selection
Auto, Manual
Jaw Opening Max
31mm
SVHC
Lead
Current Measure AC Max
400A
Voltage Measure DC Max
600V
DMM Response Type
Average
No. of Digits
3.5
Product Range
U1190 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
