Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU1173BCopy
Newark Part No.05X9288
Product RangeU1250 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $96.080 |
Price for:Each
Minimum: 1
Multiple: 1
$96.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU1173BCopy
Newark Part No.05X9288
Product RangeU1250 Series
Technical Datasheet
Accessory TypeUSB PC Connectivity Cable
Product RangeU1250 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
U1173B is a handheld digital multimeter PC connectivity cable. U1173B IR-to-USB PC connectivity cable is compatible with the U1210, U1230, U1240, U1250, U1270 and U1280 series handheld digital multimeters.
- Maximum baud rate: 19,200bits per second
- For remote control and data logging to PC
- Operating temperature range from 0 to 50°C
- Supports Windows 10
Technical Specifications
Accessory Type
USB PC Connectivity Cable
Product Range
U1250 Series
For Use With
Keysight U1210, U1230, U1240, U1250 and U1270 Series Handheld Digital Multimeters
SVHC
No SVHC (17-Jan-2023)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
