Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU1115A
Newark Part No.49X8744
Product RangeU1230 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU1115A
Newark Part No.49X8744
Product RangeU1230 Series
Technical Datasheet
Accessory TypeBluetooth Class 1 Remote Logging Display
For Use WithU1242B Handheld Digital Multimeter
Product RangeU1230 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The U1115A is a Remote Logging Display that allows you to view measurements safely from an extended range of up to 100m when used with the U1117A Bluetooth adapter or 10m with the U1177A Bluetooth adapter.
- Display measurements such as voltage, current and more wirelessly
- Up to 100m extended measurement distance
- View readings of up to 4 handheld digital multimeters or clamp meters simultaneously
- Compatible with Keysight U1177A/U1117A IR-to-Bluetooth adapter
- 60000 Points interval logging
- Download logged data to a PC via Bluetooth connection
- Micro USB external power port
- Indoor and outdoor viewing mode
Applications
Industrial, Imaging, Video & Vision, Test & Measurement
Technical Specifications
Accessory Type
Bluetooth Class 1 Remote Logging Display
Product Range
U1230 Series
For Use With
U1242B Handheld Digital Multimeter
SVHC
No SVHC (17-Jan-2023)
Technical Docs (3)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate