
| Quantity | Price |
|---|---|
| 1+ | $41,038.910 |
Product Information
Product Overview
RP7972A is a RP7900 series regenerative power system PV mode. It is a single output, bi-directional, regenerative DC power supply with highly integrated safety features that protect both your people and your device under test. The regenerative capability enables the energy normally consumed to be returned to the grid cleanly, saving costs associated with energy consumption and cooling. In addition, by combining the seamless source and load functionality into a compact 3U-high package, not only do you save energy but also floor space and integration time. The RP7972A delivers the fastest, most accurate, integrated regenerative power system. The RP7972A is a part of Keysight's HEV/EV Power Converter Test Solutions that give you confidence to deploy high-voltage, high-power solutions to meet the fast paced, high-growth demands of the HEV/EV market.
- 1000V, ±60A, 20KW output rating
- 400/480VAC input rating
- Operate in two-quadrant mode as a power source and regenerative electronic load
- Maximize throughput with fast output speed and sub-millisecond command-processing time
- Output can operate in voltage priority, current priority, power priority, photovoltaic (SAS) modes
- Create up to 200KW power or loading through an easy parallel connection
- Solid-state output disconnect switch for fast protection and smooth turn on/off transitions
- Reduce the cost of cooling and electricity with an eco-friendly, regenerative design
Technical Specifications
1Outputs
Programmable
1kV
RP7900 Series
20kW
0V
60A
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
