PZ2120A
Source Meter / Unit, 1 Channels, PZ2100 Series, Current/Voltage Measure, Current/Voltage Source

| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | PZ2120ACopy |
| Manufacturer Standard Lead Time | 32 weeks |
| Newark Part No. | 77AK2036 |
| Product Range | PZ2100 Series |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $7,245.950 |
Product Information
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | PZ2120ACopy |
| Manufacturer Standard Lead Time | 32 weeks |
| Newark Part No. | 77AK2036 |
| Product Range | PZ2100 Series |
| Technical Datasheet | |
| No. of Channels | 1Channels |
| Product Range | PZ2100 Series |
| Source Meter Function | Current/Voltage Measure, Current/Voltage Source |
| Output Power | - |
| Source Voltage Range | ± 6V to ± 60V |
| Source Current Range | ± 100nA to ± 10A |
| Resistance Measurement Range | 0.1ohm to 200kohm |
| Manufacturer Warranty | - |
| SVHC | To Be Advised |
Product Overview
PZ2120A is a high-speed precision source/measure unit (SMU) featuring best-in-class narrow pulse width, fast digitizer mode, fast transient response, and seamless current measurement ranging. The PZ2120A expands static DC measurements for a wide range of integrated circuit (IC) testing to emerging dynamic measurements with sampling rate up to 1MSa/s, seamless current measurement ranging, and narrow pulse width down to 50µs. The PZ2120A's fast transient performance enables it to reduce the transient voltage drop due to pulsed loading and recover quickly to its program voltage. These capabilities make the PZ2120A suitable for design verification and production IC testing such as RF PA/FEM.
- Wide output range up to 60V/3.5A DC/10.5A pulse
Contents
Precision source/measure unit (SMU), Connector-terminal block (2.5mm 6-terminal), Short bar, Quick reference.
Technical Specifications
| No. of Channels | 1Channels |
|---|---|
| Source Meter Function | Current/Voltage Measure, Current/Voltage Source |
| Source Voltage Range | ± 6V to ± 60V |
| Resistance Measurement Range | 0.1ohm to 200kohm |
| SVHC | To Be Advised |
| Product Range | PZ2100 Series |
|---|---|
| Output Power | - |
| Source Current Range | ± 100nA to ± 10A |
| Manufacturer Warranty | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
