PZ2110A
Source Meter / Unit, 1 Channels, PZ2100 Series, Current/Voltage Measure, Current/Voltage Source

| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | PZ2110ACopy |
| Manufacturer Standard Lead Time | 32 weeks |
| Newark Part No. | 77AK2035 |
| Product Range | PZ2100 Series |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $10,537.200 |
Product Information
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | PZ2110ACopy |
| Manufacturer Standard Lead Time | 32 weeks |
| Newark Part No. | 77AK2035 |
| Product Range | PZ2100 Series |
| Technical Datasheet | |
| No. of Channels | 1Channels |
| Product Range | PZ2100 Series |
| Source Meter Function | Current/Voltage Measure, Current/Voltage Source |
| Output Power | 10.5W |
| Source Voltage Range | ± 500mV to ± 200V |
| Source Current Range | ± 1nA to ± 300mA |
| Resistance Measurement Range | 0.1ohm to 100kohm |
| Manufacturer Warranty | - |
| SVHC | To Be Advised |
Product Overview
PZ2110A is a precision high resolution source/measure unit (SMU) that expands precise measurements from conventional static measurements with a resolution of 10fA and 30fArms noise level with 1 power line cycle (PLC) aperture time (at 50Hz power line frequency), pulsed measurements with as narrow pulse width as 20µs, to fast dynamic measurements at a sampling rate of 1.25MSa/s with its Digitizer Mode. Its narrow pulse capability enables you to suppress self-heat effect to reveal the true characteristics of the devices. It covers currents up to 315mA and voltages up to 210V for both source and measurement functions, making it ideal for a wide variety of current versus voltage (IV) measurement tasks that require both high resolution and accuracy. The PZ2110A can accurately perform characterization, parametric tests, and reliability tests of semiconductors, active/passive components, and general electronic devices.
- Fast transient with 1.4 V/µs slew rate at maximum
Contents
Precision source/measure unit (SMU), Connector-terminal block (2.5mm 6-terminal), Short bar, Quick reference.
Technical Specifications
| No. of Channels | 1Channels |
|---|---|
| Source Meter Function | Current/Voltage Measure, Current/Voltage Source |
| Source Voltage Range | ± 500mV to ± 200V |
| Resistance Measurement Range | 0.1ohm to 100kohm |
| SVHC | To Be Advised |
| Product Range | PZ2100 Series |
|---|---|
| Output Power | 10.5W |
| Source Current Range | ± 1nA to ± 300mA |
| Manufacturer Warranty | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
