| Quantity | Price |
|---|---|
| 1+ | $35,635.410 |
Product Information
Product Overview
PV8921A is a photovoltaic (PV) array simulator. It enables you to develop, verify and optimize the performance of your inverter maximum power point tracking algorithms. Developing and verifying the performance of inverter maximum power point tracking (MPPT) algorithms is challenging. MPPT algorithms are complex, and under-the-sun testing with a comprehensive set of temperature and irradiance conditions is difficult, expensive and time consuming. Use the Keysight PV8921A photovoltaic array simulators in your design laboratory or on your manufacturing line to simulate the output characteristics of a real-world photovoltaic array. The PV8921A PV array simulator is an auto ranging, programmable DC power source that can quickly simulate I-V curve characteristics under different environmental conditions (temperature, irradiance, age, cell technology and more), enabling you to quickly and comprehensively test your solar inverters.
- 20KW DC maximum output power
- 1500VDC maximum output DC voltage, 30A maximum output current
- Input voltage of 400/480VAC
- I/V curve specification: curve mode or table mode
- Also, functions as traditional auto ranging DC power supply
- LAN (LXI Core), USB, and GPIB interface
- 3U full-rack footprint
- Protection from over-voltage, over-current, and over-temperature
Technical Specifications
1Outputs
Programmable
1.5kV
PV8900 Series
20kW
0V
30A
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate