
| Quantity | Price |
|---|---|
| 1+ | $1,957.520 |
Product Information
Product Overview
PP0003A/PP0004A is a 1GHz, 30Vrms Hi-Z+ passive probe. The PP0003A is Keysight’s first MMCX compatible passive probe with up to 1GHz of analogue bandwidth with less than 4 pF of capacitive loading. It provides all the ease of use benefits of a passive probe, with the performance seen from an active probe. The AutoProbe I interface provides offset and auto configuration of probe type and attenuation setting. The PP0003A is designed for use on InfiniiVision and Infiniium oscilloscopes with the AutoProbe I interface, with the use of the PP0004A adapter. The PP0003A probe is a new generation of Hi-Z+ probes for which the probe is to be viewed as a combination of the “probe and probe adapter (PP0004A)”. This combination does not have a fixed attenuation ratio but rather has multiple available attenuation ratios per given V/div settings to accommodate a very large dynamic range and flat frequency response.
- 30Vrms CAT II input voltage and up to 42.4V peak transient overvoltage
- 10Mohm input impedance at low frequencies
- 1.3meter cable length for ease of use
- Small 5mm tip and compact probe design for easy probing on smaller targets
- Variable attenuation, automatically configured by the oscilloscope
- Rigid tip for secure device-under-test connectivity
Contents
Hi-Z+ passive probe, Channel identification rings( (4 each, in 4 colours); red and black mini grabbers; MMCX to 0.025” square pin adapter), Adapter.
Technical Specifications
Passive
30V
AutoProbe I
Lead
1GHz
-
PP000 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
