Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoPP0002ACopy
Newark Part No.52K3881
Product RangeG Series
Also Known As6EG1 M0=F7398
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoPP0002ACopy
Newark Part No.52K3881
Product RangeG Series
Also Known As6EG1 M0=F7398
Technical Datasheet
Filter ApplicationsGeneral Purpose
Current Rating6A
Voltage Rating250VAC
Filter TypeEMI, RFI
No. of PhasesSingle Phase
Filter TerminalsQuick Connect
Inductance Min4.6mH
No. of Stages1 Stage
Capacitance0.57µF
Filter MountingChassis Mount
Filter Input TerminalsQuick Connect
Leakage Current Max500µA
Filter Output TerminalsQuick Connect
Product RangeG Series
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Filter Applications
General Purpose
Voltage Rating
250VAC
No. of Phases
Single Phase
Inductance Min
4.6mH
Capacitance
0.57µF
Filter Input Terminals
Quick Connect
Filter Output Terminals
Quick Connect
SVHC
No SVHC (16-Jan-2020)
Current Rating
6A
Filter Type
EMI, RFI
Filter Terminals
Quick Connect
No. of Stages
1 Stage
Filter Mounting
Chassis Mount
Leakage Current Max
500µA
Product Range
G Series
Technical Docs (4)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
