Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoPA2203A
Newark Part No.80AK4484
Product RangeIntegraVision PA2200 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $42,658.510 |
Price for:Each
Minimum: 1
Multiple: 1
$42,658.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoPA2203A
Newark Part No.80AK4484
Product RangeIntegraVision PA2200 Series
Technical Datasheet
No. of Channels4 Channel
Voltage Range rms1kV
Bandwidth2.5MHz
External Height308mm
External Width426mm
External Depth272.8mm
Product RangeIntegraVision PA2200 Series
SVHCTo Be Advised
Product Overview
N7910A is a 4 channels, 3-phase AC IntegraVision power analyzer that measures power parameters and displays voltage, current, and power traces on 4 channels in real time.
- 2A / 6A peak maximum current direct input
- Achieve better power analyzer accuracy of 0.1%
- Address multiple test scenarios with the flexibility of wide-ranging, isolated inputs
- Visualize transients, in-rush currents & state changes with a high-speed digitizer
- Analyze voltage, current and power in the time and frequency domains
- 12.1” touchscreen
Technical Specifications
Analyzer Functions
Current, Crest Factor, Harmonics, Power, Power Factor, Phase Angle, Voltage
Voltage Range rms
1kV
External Height
308mm
External Depth
272.8mm
SVHC
To Be Advised
No. of Channels
4 Channel
Bandwidth
2.5MHz
External Width
426mm
Product Range
IntegraVision PA2200 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
