| Quantity | Price |
|---|---|
| 1+ | $4,128.040 |
Product Information
Product Overview
P9404C is a 100MHz to 18GHz SP4T PIN switch. This absorptive solid state switch, based on PIN diode technology, provide superior performance in terms of isolation, insertion loss and return loss across a broad operating frequency range. The P9404C is particularly suitable for high-speed RF and microwave switching applications in instrumentation, communication, radar, switch matrices as well as many other test systems. It has a SP4T PIN diode switch IC and discrete shunt pin diodes on the RF path. The P9404A/C SP4T switches have five switching states, switching between the common port to any one of the 4 output ports or, all ports to the OFF state (terminated at 50 Ohm).
- Dramatically increase throughput with ultra fast switching speed of <lt/> 450ns
- Reduce test system set up costs with the long switching life
- Minimize cross-talk with exceptionally high port-to-port isolation of <gt/> 80dB
- SMA female connector
Technical Specifications
SP4T Switch
50ohm
Keysight High-Speed RF & Microwave Switching Systems
To Be Advised
18GHz
-
P940xC Series
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate