Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoP9377B
Newark Part No.69AJ1520
Product RangeStreamline P937xB Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $55,502.710 |
Price for:Each
Minimum: 1
Multiple: 1
$55,502.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoP9377B
Newark Part No.69AJ1520
Product RangeStreamline P937xB Series
Technical Datasheet
Vector Network Analyzer TypePC Based
Test Frequency Range100kHz to 44GHz
Sensitivity dBm-
Manufacturer Warranty-
Product RangeStreamline P937xB Series
Plug Type-
SVHCLead
Product Overview
P9377B is a streamline series USB vector network analyser (VNA). It is an affordable VNA which dramatically reduces your size of test. The VNA is packaged in a compact chassis and controlled by an external computer with powerful data processing capabilities and functionalities. It provides excellent performance in general-purpose network analysis for passive components. With software applications like enhanced time domain analysis with TDR and automatic fixture removal, you can easily characterize passive components with the same performance of a benchtop setup.
- 100KHz to 44GHz, 2-port, 2.4mm (female) vector network analyser
- Affordable, portable network analysis doesn’t have to mean a compromise in performance
- Controlled by an external computer with powerful data processing capabilities and functionalities
- Provides excellent performance in general-purpose network analysis for passive components
- Most compact VNA for easy sharing between test locations
Contents
Vector network analyser, Power supply, Power cord.
Technical Specifications
Vector Network Analyzer Type
PC Based
Sensitivity dBm
-
Product Range
Streamline P937xB Series
SVHC
Lead
Test Frequency Range
100kHz to 44GHz
Manufacturer Warranty
-
Plug Type
-
Technical Docs (3)
Legislation and Environmental
US ECCN:3A992A
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate