Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN9961BCopy
Newark Part No.31AJ3175
Product RangeFieldFox B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $71,575.920 |
Price for:Each
Minimum: 1
Multiple: 1
$71,575.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN9961BCopy
Newark Part No.31AJ3175
Product RangeFieldFox B Series
Technical Datasheet
Spectrum Analyzer TypeHandheld
Test Frequency Range9kHz to 44GHz
External Height-
Manufacturer Warranty3 Years
External Width-
External Depth-
Weight-
Product RangeFieldFox B Series
Plug Type-
SVHCLead
Product Overview
- 44GHz FieldFox signal analyser
- Basic spectrum analysis, 4 traces, different detector types, radio standard selection, limit lines
- Includes channel power, occupied bandwidth, adjacent channel power, spectrum emission mask
- AM/FM tune and listen, field strength measurements, antenna factors, frequency counter marker
- 2.4mm (m) test connector
Contents
FieldFox handheld microwave analyser, AC/DC adapter, Localized power cord, Rechargeable Li-ion battery, LAN cable, Soft carrying case with backpack and shoulder strap, Quick reference guide.
Technical Specifications
Spectrum Analyzer Type
Handheld
External Height
-
External Width
-
Weight
-
Plug Type
-
Test Frequency Range
9kHz to 44GHz
Manufacturer Warranty
3 Years
External Depth
-
Product Range
FieldFox B Series
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
