Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN9953BCopy
Newark Part No.31AJ3173
Product RangeFieldFox B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $77,803.340 |
Price for:Each
Minimum: 1
Multiple: 1
$77,803.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN9953BCopy
Newark Part No.31AJ3173
Product RangeFieldFox B Series
Technical Datasheet
Vector Network Analyzer TypeHandheld
Test Frequency Range30kHz to 54GHz
Sensitivity dBm-
Manufacturer Warranty3 Years
Product RangeFieldFox B Series
Plug Type-
SVHCLead
Product Overview
- 54GHz FieldFox microwave analyser
- Standard model includes cable and antenna analyser
- Expand capabilities with optional VNA, spectrum analyser, built-in power meter, vector voltmeter
- Save time by measuring DTF and TDR in the same sweep
- Measure all four S-parameters simultaneously
- Make accurate spectrum analyser measurements (± 0.5 dB) without warm-up
- Calibrate easily with QuickCal
- Use the industry's lightest all-in-one analyser at only 3.2 kg (7.1 lb)
Contents
FieldFox handheld microwave analyser, AC/DC adapter, Localized power cord, Rechargeable Li-ion battery, LAN cable, Soft carrying case with backpack and shoulder strap, Quick reference guide.
Technical Specifications
Vector Network Analyzer Type
Handheld
Sensitivity dBm
-
Product Range
FieldFox B Series
SVHC
Lead
Test Frequency Range
30kHz to 54GHz
Manufacturer Warranty
3 Years
Plug Type
-
Technical Docs (2)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
