Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN9933CCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.79AK6418
Product RangeN99xxC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $21,602.870 |
Price for:Each
Minimum: 1
Multiple: 1
$21,602.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN9933CCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.79AK6418
Product RangeN99xxC Series
Technical Datasheet
Spectrum Analyzer TypeHandheld
Product RangeN99xxC Series
Test Frequency Range3kHz to 4GHz
External Height292mm
External Width188mm
External Depth-
Weight3.4kg
Manufacturer Warranty3 Years
Plug Type-
SVHCTo Be Advised
Product Overview
N9933C is a FieldFox handheld signal analyzer (SA). This FieldFox portable analyzer is equipped to handle your toughest working environments during routine maintenance, in-depth troubleshooting, and anything in between. Typical applications include wireless service providers, contractors, public safety operators, broadcasting and cable operators, education, general purpose RF tool and government agencies and military users.
- 4GHz frequency
- Superior DANL for lower frequency, -160dBm from 3KHz to 6.5MHz
- 5G and LTE OTA support on all C models
- Instrument frequency, bandwidth, functionality can be upgraded via software license
- Anti-glare 6.5" LCD display with LED backlight
- Withstands your toughest working environments - rugged enough to meet MIL-specs
- Portrait design and large buttons for easy operation-even with gloves on
- SD flash card for data storage, USB and LAN port for easy data storage and SCPI programming
- External reference and external trigger output
Contents
FieldFox handheld signal analyzer, AC/DC adapter, Localized power cord, Rechargeable Li-ion battery, Soft carrying case with backpack and shoulder strap, Quick reference guide.
Technical Specifications
Spectrum Analyzer Type
Handheld
Test Frequency Range
3kHz to 4GHz
External Width
188mm
Weight
3.4kg
Plug Type
-
Product Range
N99xxC Series
External Height
292mm
External Depth
-
Manufacturer Warranty
3 Years
SVHC
To Be Advised
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:3A992A
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
