Print Page
N9915AU-310
License Key, Built-In Power Meter Upgrade, N9915A FieldFox Microwave Combination Analyzers
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | N9915AU-310Copy |
| Newark Part No. | 07W8197 |
| Your Part Number | |
| Technical Datasheet |
Digital Delivery
Download in 2-3 Business Days
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $3,287.100 |
Price for:Each
Minimum: 1
Multiple: 1
$3,287.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | N9915AU-310Copy |
| Newark Part No. | 07W8197 |
| Technical Datasheet | |
| Accessory Type | Built-In Power Meter |
| For Use With | Keysight N9915A FieldFox Microwave Combination Analyzers |
| Product Range | - |
| SVHC | No SVHC (17-Jan-2023) |
Product Overview
N9915AU-310 is a built-in power meter option that makes accurate, user-definable channel power measurements, such as transmitter output power, with no additional external hardware.
- For use with Keysight N9915A 9GHz FieldFox microwave analyzer
Technical Specifications
| Accessory Type | Built-In Power Meter |
|---|---|
| Product Range | - |
| For Use With | Keysight N9915A FieldFox Microwave Combination Analyzers |
|---|---|
| SVHC | No SVHC (17-Jan-2023) |
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
