
| Quantity | Price |
|---|---|
| 1+ | $18,955.330 |
Product Information
Product Overview
The FieldFox high-performance network analyzer from Keysight offers the precision of a benchtop RF and microwave analyzer in the industry’s most integrated handheld unit. This network analyzer with (optional) spectrum analyzer can measure up to 50GHz. Compact size of only 11.5” (H) x 7.4” (W) x 2.8” (D), this lightweight unit weighs approximately 7lbs and provides battery life of up to 3-1/2 hours, allowing easy transportation and placement close to the object to be measured, achieving more efficient characterization. While designed for outdoor use, its high performance makes this unit completely suitable in R&D applications in the lab or on the bench. The base function of the FieldFox RF Combination Analyzer is a cable and antenna analyzer which can be configured to include a spectrum and network analyzer. Optional capabilities include power meter, independent signal generator, vector voltmeter, interference analyzer, variable DC source, and GPS receiver.
- N9913A Bandwidth: 30KHz ~ 6.5GHz
- Independent source, vector voltmeter (VVM), power sensor and built-in measurements
- RF source: CW, CW coupled, and tracking
- VVM: compare phase and electrical length
- Power measurements with USB sensor: (sensor dependent)
- Built-in power meter
- Three-year warranty
- Cable and Antenna Analyzer (CAT), Vector Network Analyzer (VNA, optional)
- Dynamic range: 100 dB
- CAT: Distance-to-fault, return loss, cable loss
- VNA (optional): S11, S21, S22, S12, magnitude and phase
- Spectrum Analyzer (optional)
- ± 0.5 dB amplitude accuracy, full band, over full temperature range of -10 to +55°C (14 to 131°F)
- Spur-free dynamic range: better than 105dB
- Full-band tracking generator
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement
Contents
RF & microwave (combination) analyzer N9914A, AC/DC adapter, Localized power cord, Battery rechargeable Li Ion, LAN cable, Soft carrying case with backpack and shoulder strap, Quick Reference Guide
Technical Specifications
Handheld
-
FieldFox Series
Lead
30kHz to 6.5GHz
3 Years
-
Technical Docs (2)
Alternatives for N9914A
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
