New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. RF Test Equipment
                                                                                                    4. Vector Network Analyzers
                                                                                                    Print Page

                                                                                                    N9913A

                                                                                                    Vector Network Analyzer, Handheld, 30kHz to 4GHz, 3 Years, FieldFox Series

                                                                                                    KEYSIGHT TECHNOLOGIES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    KEYSIGHT TECHNOLOGIES N9913A
                                                                                                    KEYSIGHT TECHNOLOGIES N9913A
                                                                                                    KEYSIGHT TECHNOLOGIES N9913A
                                                                                                    KEYSIGHT TECHNOLOGIES N9913A
                                                                                                    KEYSIGHT TECHNOLOGIES N9913A
                                                                                                    KEYSIGHT TECHNOLOGIES N9913A
                                                                                                    ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                    Manufacturer Part NoN9913A
                                                                                                    Newark Part No.07W8140
                                                                                                    Product RangeFieldFox Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    KEYSIGHT TECHNOLOGIES
                                                                                                    ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                    Manufacturer Part NoN9913A
                                                                                                    Newark Part No.07W8140
                                                                                                    Product RangeFieldFox Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Vector Network Analyzer TypeHandheld
                                                                                                    Test Frequency Range30kHz to 4GHz
                                                                                                    Sensitivity dBm-
                                                                                                    Manufacturer Warranty3 Years
                                                                                                    Product RangeFieldFox Series
                                                                                                    Plug Type-
                                                                                                    SVHCLead

                                                                                                    Alternatives for N9913A

                                                                                                    1 Product Found

                                                                                                    Product Overview

                                                                                                    The FieldFox high-performance network analyzer from Keysight offers the precision of a benchtop RF and microwave analyzer in the industry’s most integrated handheld unit. This network analyzer with (optional) spectrum analyzer can measure up to 50GHz. Compact size of only 11.5” (H) x 7.4” (W) x 2.8” (D), this lightweight unit weighs approximately 7lbs and provides battery life of up to 3-1/2 hours, allowing easy transportation and placement close to the object to be measured, achieving more efficient characterization. While designed for outdoor use, its high performance makes this unit completely suitable in R&D applications in the lab or on the bench. The base function of the FieldFox RF Combination Analyzer is a cable and antenna analyzer which can be configured to include a spectrum and network analyzer. Optional capabilities include power meter, independent signal generator, vector voltmeter, interference analyzer, variable DC source, and GPS receiver.

                                                                                                    • N9913A Bandwidth: 30KHz ~ 4GHz
                                                                                                    • Independent source, vector voltmeter (VVM), power sensor and built-in measurements
                                                                                                    • RF source: CW, CW coupled, and tracking
                                                                                                    • VVM: compare phase and electrical length
                                                                                                    • Power measurements with USB sensor: (sensor dependent)
                                                                                                    • Built-in power meter
                                                                                                    • Three-year warranty
                                                                                                    • Cable and Antenna Analyzer (CAT), Vector Network Analyzer (VNA, optional)
                                                                                                    • Dynamic range: 100 dB
                                                                                                    • CAT: Distance-to-fault, return loss, cable loss
                                                                                                    • VNA (optional): S11, S21, S22, S12, magnitude and phase
                                                                                                    • Spectrum Analyzer (optional)
                                                                                                    • ± 0.5 dB amplitude accuracy, full band, over full temperature range of -10 to +55°C (14 to 131°F)
                                                                                                    • Spur-free dynamic range: better than 105dB
                                                                                                    • Full-band tracking generator

                                                                                                    Applications

                                                                                                    Sensing & Instrumentation, Signal Processing, Test & Measurement

                                                                                                    Contents

                                                                                                    RF & microwave (combination) analyzer N9913A, AC/DC adapter, Localized power cord, Battery rechargeable Li Ion, LAN cable, Soft carrying case with backpack and shoulder strap, Quick Reference Guide

                                                                                                    Technical Specifications

                                                                                                    Vector Network Analyzer Type

                                                                                                    Handheld

                                                                                                    Sensitivity dBm

                                                                                                    -

                                                                                                    Product Range

                                                                                                    FieldFox Series

                                                                                                    SVHC

                                                                                                    Lead

                                                                                                    Test Frequency Range

                                                                                                    30kHz to 4GHz

                                                                                                    Manufacturer Warranty

                                                                                                    3 Years

                                                                                                    Plug Type

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    EOL Notices EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A992
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.